Part Details for LLS1C273MELA by Nichicon Corporation
Overview of LLS1C273MELA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS1C273MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6438
|
Newark | Capacitor,27Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LLS1C273MELA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5600 | Buy Now |
DISTI #
LLS1C273MELA-ND
|
DigiKey | CAP ALUM 27000UF 20% 16V SNAP Min Qty: 250 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3240 | Buy Now |
DISTI #
647-LLS1C273MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 27000uF 85c 25x45x10L/S RoHS: Compliant | 243 |
|
$1.8800 / $4.5000 | Buy Now |
DISTI #
LLS1C273MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 27000uF, 16VDC, Ø25x45mm, ±20% Min Qty: 250 | 0 |
|
$2.3400 | RFQ |
DISTI #
LLS1C273MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 27000 uF, 16 V, � 20%, Snap-In (Alt: LLS1C273MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1C273MELA
LLS1C273MELA CAD Models
LLS1C273MELA Part Data Attributes
|
LLS1C273MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1C273MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.97 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4980 mA | |
Surface Mount | NO | |
Tan Delta | 0.50 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1C273MELA
This table gives cross-reference parts and alternative options found for LLS1C273MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1C273MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1CP273CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLS1C273MELA vs ECOS1CP273CA |
LH016M27K0BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LLS1C273MELA vs LH016M27K0BPF-2545 |
MALIEYN07AC527D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS1C273MELA vs MALIEYN07AC527D42K |
MALIEYN07AC527D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS1C273MELA vs MALIEYN07AC527D02K |
SLPX273M016C4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LLS1C273MELA vs SLPX273M016C4P3A |