Part Details for LLS1C273MELB by Nichicon Corporation
Overview of LLS1C273MELB by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS1C273MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6439
|
Newark | Capacitor Alum Elect, 27000Uf, 16V, 20%, Snap In, Capacitance:27000µf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LLS1C273MELB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.4400 | Buy Now |
DISTI #
LLS1C273MELB-ND
|
DigiKey | CAP ALUM 27000UF 20% 16V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5570 | Buy Now |
DISTI #
647-LLS1C273MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 27000uF RoHS: Compliant | 0 |
|
$2.2000 / $4.2800 | Order Now |
DISTI #
LLS1C273MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 27000uF, 16VDC, Ø30x35mm, ±20% Min Qty: 200 | 0 |
|
$2.6000 | RFQ |
DISTI #
LLS1C273MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 27000 uF, 16 V, � 20%, Snap-In (Alt: LLS1C273MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1C273MELB
LLS1C273MELB CAD Models
LLS1C273MELB Part Data Attributes
|
LLS1C273MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1C273MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.97 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4950 mA | |
Surface Mount | NO | |
Tan Delta | 0.50 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1C273MELB
This table gives cross-reference parts and alternative options found for LLS1C273MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1C273MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8273LCM3035LKN3810 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C273MELB vs 8273LCM3035LKN3810 |
2273LCM3035LKN7810 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C273MELB vs 2273LCM3035LKN7810 |
2273LCM3035LKN08E0 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C273MELB vs 2273LCM3035LKN08E0 |
2273LCM3035LKN5810 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C273MELB vs 2273LCM3035LKN5810 |
ESMH160VSN273MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LLS1C273MELB vs ESMH160VSN273MR35S |
SLPX273M016E5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLS1C273MELB vs SLPX273M016E5P3 |
8273LCM3035LKN58F0 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C273MELB vs 8273LCM3035LKN58F0 |
1273LCM3035LKN78F0 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C273MELB vs 1273LCM3035LKN78F0 |
B41231B4279M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS1C273MELB vs B41231B4279M060 |
1273LCM3035LKN08E0 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C273MELB vs 1273LCM3035LKN08E0 |