-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6461
|
Newark | Electrolytic Capacitor, Ls Series, 22000 F, 20%, 25 V, 30 Mm |Nichicon LLS1E223MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.1400 | Buy Now |
DISTI #
493-7260-ND
|
DigiKey | CAP ALUM 22000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
159 In Stock |
|
$2.2658 / $4.4400 | Buy Now |
DISTI #
647-LLS1E223MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25volts 22000uF 10mm '20% RoHS: Compliant | 200 |
|
$2.2600 / $4.4400 | Buy Now |
DISTI #
LLS1E223MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 25volts 22000uF 10mm '20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.2400 / $2.6300 | Buy Now |
DISTI #
LLS1E223MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 22000uF, 25VDC, Ø30x40mm, ±20% Min Qty: 200 | 0 |
|
$2.9800 | RFQ |
DISTI #
LLS1E223MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 25 V, � 20%, Snap-In (Alt: LLS1E223MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS1E223MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1E223MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.22 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 5330 mA | |
Surface Mount | NO | |
Tan Delta | 0.40 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS1E223MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1E223MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1223LDM3040LKN08F0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1E223MELB vs 1223LDM3040LKN08F0 |
1223LDM3040LKN18E0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1E223MELB vs 1223LDM3040LKN18E0 |
8223LDM3040LKN28E0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1E223MELB vs 8223LDM3040LKN28E0 |
8223LDM3040LKN18F0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1E223MELB vs 8223LDM3040LKN18F0 |
380LX223M025K042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | LLS1E223MELB vs 380LX223M025K042AD |
2223LDM3040LKN2850 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1E223MELB vs 2223LDM3040LKN2850 |
1223LDM3040LKN3850 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1E223MELB vs 1223LDM3040LKN3850 |
ELH229M025AS4AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount | KEMET Corporation | LLS1E223MELB vs ELH229M025AS4AV |
SLPX223M025E7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LLS1E223MELB vs SLPX223M025E7P3A |
8223LDM3040LKN7850 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1E223MELB vs 8223LDM3040LKN7850 |