Part Details for LLS1H272MELZ by Nichicon Corporation
Overview of LLS1H272MELZ by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS1H272MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6479
|
Newark | Capacitor,2.7Mf,50Vdc,20-% Tol,20+% Tol |Nichicon LLS1H272MELZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.6700 | Buy Now |
DISTI #
LLS1H272MELZ-ND
|
DigiKey | CAP ALUM 2700UF 20% 50V SNAP Min Qty: 250 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5486 | Buy Now |
DISTI #
647-LLS1H272MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 2700uF 85c 22x30x10L/S RoHS: Compliant | 0 |
|
$1.1100 / $2.9100 | Order Now |
DISTI #
LLS1H272MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 2700uF, 50VDC, Ø22x30mm, ±20% Min Qty: 250 | 0 |
|
$1.4500 | RFQ |
DISTI #
LLS1H272MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 50 V, � 20%, Snap-In (Alt: LLS1H272MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1H272MELZ
LLS1H272MELZ CAD Models
LLS1H272MELZ Part Data Attributes:
|
LLS1H272MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1H272MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2210 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1H272MELZ
This table gives cross-reference parts and alternative options found for LLS1H272MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1H272MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX272M050A3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LLS1H272MELZ vs SLPX272M050A3P3A |