Part Details for LLS1H392MELZ by Nichicon Corporation
Overview of LLS1H392MELZ by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LLS1H392MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6482
|
Newark | Capacitor,3.9Mf,50Vdc,20-% Tol,20+% Tol |Nichicon LLS1H392MELZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.1000 | Buy Now |
DISTI #
493-7273-ND
|
DigiKey | CAP ALUM 3900UF 20% 50V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$2.4060 / $3.4100 | Buy Now |
DISTI #
647-LLS1H392MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 3900uF 85c 22x35x10L/S RoHS: Compliant | 0 |
|
$1.3800 / $3.3600 | Order Now |
DISTI #
LLS1H392MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 3900uF, 50VDC, Ø22x35mm, ±20% Min Qty: 50 | 0 |
|
$1.7800 / $1.9900 | RFQ |
DISTI #
LLS1H392MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 50 V, � 20%, Snap-In (Alt: LLS1H392MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1H392MELZ
LLS1H392MELZ CAD Models
LLS1H392MELZ Part Data Attributes:
|
LLS1H392MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1H392MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.32 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2720 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |