-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6520
|
Newark | Aluminum Electrolytic Capacitor, 10000Uf, 80V, 20%, Snap In, Capacitance:10000Μf, Voltage(Dc):80V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Nichicon LLS1K103MELC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$5.2100 / $8.9400 | Buy Now |
DISTI #
493-14392-ND
|
DigiKey | CAP ALUM 10000UF 20% 80V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1355 In Stock |
|
$4.8745 / $8.6000 | Buy Now |
DISTI #
647-LLS1K103MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80volts 10000uF 85c 35x50x10L/S RoHS: Compliant | 0 |
|
$4.8700 / $7.9300 | Order Now |
DISTI #
70188254
|
RS | Capacitor, Al Electrolytic, Cap 10000 uF, Tol 20%,Vol-Rtg 80 VDC, Snap-In,35x50mm | Nichicon LLS1K103MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 450 |
|
$6.8800 / $8.0900 | Buy Now |
|
Future Electronics | LS Series 80 V 10000 uF 35 x 52 mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$5.1100 / $5.1600 | Buy Now |
DISTI #
LLS1K103MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 80volts 10000uF 85c 35x50x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 200 In Stock |
|
$4.8200 / $5.9400 | Buy Now |
DISTI #
LLS1K103MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 10000uF, 80VDC, Ø35x50mm, ±20% Min Qty: 1 | 56 |
|
$6.6300 / $10.6900 | Buy Now |
DISTI #
LLS1K103MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 80 V, � 20%, Snap-In (Alt: LLS1K103MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS1K103MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1K103MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.68 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 6630 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS1K103MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1K103MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80USC10000MSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS1K103MELC vs 80USC10000MSN35X50 |
80USC10000MOOESN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS1K103MELC vs 80USC10000MOOESN35X50 |
LS-103M1K--A3550S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | Surge Components Inc | LLS1K103MELC vs LS-103M1K--A3550S |
ESMH800LIN103MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LLS1K103MELC vs ESMH800LIN103MA50S |
SLPX103M080H9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LLS1K103MELC vs SLPX103M080H9P3A |