Part Details for LLS1K392MELA by Nichicon Corporation
Overview of LLS1K392MELA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS1K392MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6534
|
Newark | Capacitor,3.9Mf,80Vdc,20-% Tol,20+% Tol |Nichicon LLS1K392MELA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.8100 | Buy Now |
DISTI #
493-13916-ND
|
DigiKey | CAP ALUM 3900UF 20% 80V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
250 In Stock |
|
$2.3503 / $4.5500 | Buy Now |
DISTI #
647-LLS1K392MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80volts 3900uF 85c 25x45x10L/S RoHS: Compliant | 0 |
|
$2.0200 / $3.9700 | Order Now |
DISTI #
LLS1K392MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 3900uF, 80VDC, Ø25x45mm, ±20% Min Qty: 250 | 0 |
|
$2.5900 | RFQ |
DISTI #
LLS1K392MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 80 V, � 20%, Snap-In (Alt: LLS1K392MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1K392MELA
LLS1K392MELA CAD Models
LLS1K392MELA Part Data Attributes:
|
LLS1K392MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1K392MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.67 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3710 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1K392MELA
This table gives cross-reference parts and alternative options found for LLS1K392MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1K392MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX392M080C4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LLS1K392MELA vs SLPX392M080C4P3A |
LH080M3900BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LLS1K392MELA vs LH080M3900BPF-2545 |
LS-392M1K--A2545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, | Surge Components Inc | LLS1K392MELA vs LS-392M1K--A2545S |