There are no models available for this part yet.
Overview of LLS1K562MELB by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LLS1K562MELB by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-13918-ND
|
DigiKey | CAP ALUM 5600UF 20% 80V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
184 In Stock |
|
$3.0972 / $6.0700 | Buy Now | |
DISTI #
647-LLS1K562MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80volts 5600uF 85c 30x45x10L/S RoHS: Compliant | 0 |
|
$3.1500 / $6.0600 | Order Now | |
DISTI #
LLS1K562MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 5600uF, 80VDC, Ø30x45mm, ±20% Min Qty: 200 | 0 |
|
$4.0900 | RFQ | |
DISTI #
LLS1K562MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 5600 uF, 80 V, � 20%, Snap-In (Alt: LLS1K562MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLS1K562MELB by Nichicon Corporation
Part Data Attributes for LLS1K562MELB by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
2 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
4700 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.20
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLS1K562MELB
This table gives cross-reference parts and alternative options found for LLS1K562MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1K562MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2562LHM3045LKN4850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELB vs 2562LHM3045LKN4850 |
B41231A0568M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS1K562MELB vs B41231A0568M067 |
2562LHM3045LKN98E0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELB vs 2562LHM3045LKN98E0 |
LH080M5600BP543045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LLS1K562MELB vs LH080M5600BP543045 |
2562LHM3045LKN58F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELB vs 2562LHM3045LKN58F0 |
8562LHM3045LKN3850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELB vs 8562LHM3045LKN3850 |
2562LHM3045LKN7850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELB vs 2562LHM3045LKN7850 |
2562LHM3045LKN3810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELB vs 2562LHM3045LKN3810 |
LH080M5600BP3-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LLS1K562MELB vs LH080M5600BP3-3045 |
1562LHM3045LKN3810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELB vs 1562LHM3045LKN3810 |