-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6541
|
Newark | Capacitor,5.6Mf,80Vdc,20-% Tol,20+% Tol |Nichicon LLS1K562MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $4.2900 | Buy Now |
DISTI #
493-13919-ND
|
DigiKey | CAP ALUM 5600UF 20% 80V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2372 In Stock |
|
$3.0988 / $6.0800 | Buy Now |
DISTI #
647-LLS1K562MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80volts 5600uF 85c 35x35x10L/S RoHS: Compliant | 301 |
|
$3.1500 / $5.4500 | Buy Now |
DISTI #
LLS1K562MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 80volts 5600uF 85c 35x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.0600 / $3.7400 | Buy Now |
DISTI #
LLS1K562MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 5600uF, 80VDC, Ø35x35mm, ±20% Min Qty: 200 | 0 |
|
$4.0900 | RFQ |
DISTI #
LLS1K562MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 5600 uF, 80 V, � 20%, Snap-In (Alt: LLS1K562MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS1K562MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1K562MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4640 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS1K562MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1K562MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2562LHMA035LKN08E0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELC vs 2562LHMA035LKN08E0 |
2562LHMA035LKN9810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELC vs 2562LHMA035LKN9810 |
8562LHMA035LKN48E0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELC vs 8562LHMA035LKN48E0 |
8562LHMA035LKN38F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELC vs 8562LHMA035LKN38F0 |
1562LHMA035LQN48F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELC vs 1562LHMA035LQN48F0 |
8562LHMA035LQN3850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELC vs 8562LHMA035LQN3850 |
8562LHMA035LQN78F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELC vs 8562LHMA035LQN78F0 |
LS-562M1K--A3535S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, | Surge Components Inc | LLS1K562MELC vs LS-562M1K--A3535S |
8562LHMA035LQN18E0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELC vs 8562LHMA035LQN18E0 |
8562LHMA035LQN08F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1K562MELC vs 8562LHMA035LQN08F0 |