There are no models available for this part yet.
Overview of LLS1V103MELA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LLS1V103MELA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K6545
|
Newark | Electrolytic Capacitor, Ls Series, 10000 F, 20%, 35 V, 25 Mm |Nichicon LLS1V103MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.4500 | Buy Now | |
DISTI #
493-7296-ND
|
DigiKey | CAP ALUM 10000UF 20% 35V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
204 In Stock |
|
$1.7681 / $4.3000 | Buy Now | |
DISTI #
647-LLS1V103MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 10000uF 10mm '20% RoHS: Compliant | 208 |
|
$1.8000 / $4.1300 | Buy Now | |
Future Electronics | LS Series 10000 uF 35 V 85°C Ø45 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Container: Box | 250Box |
|
$1.7300 / $1.9600 | Buy Now | ||
DISTI #
78392566
|
Verical | Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Snap-In 10mm 3650mA 3000h 85°C Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 125 |
|
$3.1500 / $3.9060 | Buy Now | |
DISTI #
LLS1V103MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 35volts 10000uF 10mm '20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.7300 / $1.9200 | Buy Now | |
DISTI #
LLS1V103MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 10000uF, 35VDC, Ø25x40mm, ±20% Min Qty: 1 | 125 |
|
$2.2700 / $4.2000 | Buy Now | |
DISTI #
LLS1V103MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 35 V, � 20%, Snap-In (Alt: LLS1V103MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLS1V103MELA by Nichicon Corporation
Part Data Attributes for LLS1V103MELA by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.77 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
3650 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.35
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLS1V103MELA
This table gives cross-reference parts and alternative options found for LLS1V103MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1V103MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LEM2540LKN48F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELA vs 8103LEM2540LKN48F0 |
8103LEM2540LKN9810 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELA vs 8103LEM2540LKN9810 |
LS-103M1VG2A2540 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LLS1V103MELA vs LS-103M1VG2A2540 |
LKS1V103MESA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LLS1V103MELA vs LKS1V103MESA |
LH035M10K0BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | LLS1V103MELA vs LH035M10K0BPF42540 |
2103LEM2540LKN78F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELA vs 2103LEM2540LKN78F0 |
2103LEM2540LKN5850 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELA vs 2103LEM2540LKN5850 |
8103LEM2540LKN7810 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELA vs 8103LEM2540LKN7810 |
8103LEM2540LKN3850 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELA vs 8103LEM2540LKN3850 |
1103LEM2540LKN2850 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELA vs 1103LEM2540LKN2850 |