-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6546
|
Newark | Aluminum Electrolytic Capacitor 10000Uf 35V 20%, Snap-In, Capacitance:10000Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LLS1V103MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.7100 | Buy Now |
DISTI #
493-7297-ND
|
DigiKey | CAP ALUM 10000UF 20% 35V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
77 In Stock |
|
$1.9192 / $3.8400 | Buy Now |
DISTI #
647-LLS1V103MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 10000uF 85c RoHS: Compliant | 0 |
|
$1.9500 / $3.7600 | Order Now |
DISTI #
70188230
|
RS | Capacitor, Al Electrolytic, Cap 10000 uF, Tol 20%,Vol-Rtg 35 VDC, Snap-In,30x30mm | Nichicon LLS1V103MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $3.7500 | RFQ |
|
Future Electronics | LS Series 10000 uF 35 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Container: Box | 600Box |
|
$1.9600 / $2.2200 | Buy Now |
DISTI #
80930193
|
Verical | Cap Aluminum Lytic 10000uF 35V 20% (30 X 30mm) Snap-In 10mm 3610mA 3000h 85°C Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 196 |
|
$3.3600 / $4.0040 | Buy Now |
DISTI #
LLS1V103MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 35volts 10000uF 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.0000 / $2.3000 | Buy Now |
DISTI #
LLS1V103MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 10000uF, 35VDC, Ø30x30mm, ±20% Min Qty: 1 | 196 |
|
$2.6200 / $4.3100 | Buy Now |
DISTI #
LLS1V103MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 35 V, � 20%, Snap-In (Alt: LLS1V103MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS1V103MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1V103MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3610 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS1V103MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1V103MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1V109M30030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LLS1V103MELB vs HC1V109M30030HA |
MALIEYN07BV510F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS1V103MELB vs MALIEYN07BV510F42K |
35USC10000MOOESN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS1V103MELB vs 35USC10000MOOESN30X30 |
LH035M10K0BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LLS1V103MELB vs LH035M10K0BPF-3030 |
35USC10000MSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS1V103MELB vs 35USC10000MSN30X30 |