-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-6163-ND
|
DigiKey | CAP ALUM 10000UF 20% 35V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
3639 In Stock |
|
$1.6172 / $2.8500 | Buy Now |
DISTI #
647-LLS1V103MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 10000uF 85c 22x50x10L/S RoHS: Compliant | 130 |
|
$1.6200 / $2.8500 | Buy Now |
DISTI #
LLS1V103MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 35volts 10000uF 85c 22x50x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.5500 / $1.6600 | Buy Now |
DISTI #
LLS1V103MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 10000uF, 35VDC, Ø22x50mm, ±20% Min Qty: 50 | 0 |
|
$2.2000 / $2.4900 | RFQ |
DISTI #
LLS1V103MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 35 V, � 20%, Snap-In (Alt: LLS1V103MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS1V103MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1V103MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3750 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS1V103MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1V103MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103LEM2250LKN98F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELZ vs 1103LEM2250LKN98F0 |
2103LEM2250LKN18F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELZ vs 2103LEM2250LKN18F0 |
2103LEM2250LKN28E0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELZ vs 2103LEM2250LKN28E0 |
MALIEYN07LD510F42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | LLS1V103MELZ vs MALIEYN07LD510F42K |
SLPX103M035A9P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | LLS1V103MELZ vs SLPX103M035A9P3-4 |
HC1V109M22050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LLS1V103MELZ vs HC1V109M22050HA |
8103LEM2250LKN78E0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELZ vs 8103LEM2250LKN78E0 |
LS-103M1VL3A2250 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LLS1V103MELZ vs LS-103M1VL3A2250 |
8103LEM2250LKN0810 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELZ vs 8103LEM2250LKN0810 |
2103LEM2250LKN58E0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V103MELZ vs 2103LEM2250LKN58E0 |