Part Details for LLS1V153MELA by Nichicon Corporation
Overview of LLS1V153MELA by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS1V153MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6551
|
Newark | Capacitor,15Mf,35Vdc,20-% Tol,20+% Tol |Nichicon LLS1V153MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.7100 | Buy Now |
DISTI #
493-7299-ND
|
DigiKey | CAP ALUM 15000UF 20% 35V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
178 In Stock |
|
$2.1693 / $4.1700 | Buy Now |
DISTI #
647-LLS1V153MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 15000uF 85c 25x50x10L/S RoHS: Compliant | 148 |
|
$2.1600 / $4.0000 | Buy Now |
DISTI #
LLS1V153MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 35volts 15000uF 85c 25x50x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.0300 / $2.4700 | Buy Now |
DISTI #
LLS1V153MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 15000uF, 35VDC, Ø25x50mm, ±20% Min Qty: 50 | 0 |
|
$3.2400 / $3.6800 | RFQ |
DISTI #
LLS1V153MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 35 V, � 20%, Snap-In (Alt: LLS1V153MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1V153MELA
LLS1V153MELA CAD Models
LLS1V153MELA Part Data Attributes
|
LLS1V153MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1V153MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.17 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1V153MELA
This table gives cross-reference parts and alternative options found for LLS1V153MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1V153MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH035M15K0BP442550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LLS1V153MELA vs LH035M15K0BP442550 |
ECEC1VP153CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLS1V153MELA vs ECEC1VP153CA |
LLS1V153MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | LLS1V153MELA vs LLS1V153MERAHA |
ELU153M35BA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | LLS1V153MELA vs ELU153M35BA |
380LX153M035J052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | LLS1V153MELA vs 380LX153M035J052A |
NRLM153M35V25X50F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LLS1V153MELA vs NRLM153M35V25X50F |
380LX153M035J052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLS1V153MELA vs 380LX153M035J052 |
LH035M15K0BP342550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LLS1V153MELA vs LH035M15K0BP342550 |
LLS1V153MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | LLS1V153MELA vs LLS1V153MEKA |
159LBB035M2CH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLS1V153MELA vs 159LBB035M2CH |