-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6552
|
Newark | Capacitor,15Mf,35Vdc,20-% Tol,20+% Tol |Nichicon LLS1V153MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.1500 | Buy Now |
DISTI #
493-7300-ND
|
DigiKey | CAP ALUM 15000UF 20% 35V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
82 In Stock |
|
$2.2730 / $4.4600 | Buy Now |
DISTI #
647-LLS1V153MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 15000uF 85c 30x40x10L/S RoHS: Compliant | 89 |
|
$2.2700 / $4.4500 | Buy Now |
DISTI #
LLS1V153MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 35volts 15000uF 85c 30x40x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.2400 / $2.6400 | Buy Now |
DISTI #
LLS1V153MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 15000uF, 35VDC, Ø30x40mm, ±20% Min Qty: 1 | 8 |
|
$2.9500 / $4.6000 | Buy Now |
DISTI #
LLS1V153MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 35 V, � 20%, Snap-In (Alt: LLS1V153MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS1V153MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1V153MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.17 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS1V153MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1V153MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1VP153DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLS1V153MELB vs ECEC1VP153DA |
HC1V159M30040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LLS1V153MELB vs HC1V159M30040HA |
ECOS1VP153DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLS1V153MELB vs ECOS1VP153DA |