Part Details for LLS2A472MELB by Nichicon Corporation
Overview of LLS2A472MELB by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2A472MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6588
|
Newark | Capacitor,4700Uf,100Vdc,20-% Tol,20+% Tol |Nichicon LLS2A472MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.2800 | Buy Now |
DISTI #
493-6171-ND
|
DigiKey | CAP ALUM 4700UF 20% 100V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6174 In Stock |
|
$4.0846 / $7.2100 | Buy Now |
DISTI #
647-LLS2A472MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 4700uF 0.2 30x50 85c RoHS: Compliant | 279 |
|
$3.5400 / $6.3500 | Buy Now |
DISTI #
72038270
|
RS | Aluminum Electrolytic Capacitor- Snap In Terminal, 100volts, 4700uF, High Rippl | Nichicon LLS2A472MELB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 | RFQ |
DISTI #
LLS2A472MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100volts 4700uF 0.2 30x50 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2000 In Stock |
|
$3.5200 / $3.9100 | Buy Now |
DISTI #
LLS2A472MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 4700uF, 100VDC, Ø30x50mm, ±20% Min Qty: 50 | 0 |
|
$4.6900 / $5.3100 | RFQ |
DISTI #
SMC-LLS2A472MELB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 143 |
|
RFQ | |
DISTI #
LLS2A472MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 100 V, � 20%, Snap-In (Alt: LLS2A472MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 200 |
|
Buy Now | |
DISTI #
8813337
|
element14 Asia-Pacific | CAP, 4700F, 100V, ALU ELEC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3614 / $6.4575 | Buy Now |
|
Perfect Parts Corporation | 298 |
|
RFQ |
Part Details for LLS2A472MELB
LLS2A472MELB CAD Models
LLS2A472MELB Part Data Attributes
|
LLS2A472MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2A472MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.05 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5260 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2A472MELB
This table gives cross-reference parts and alternative options found for LLS2A472MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2A472MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215659472E3 | Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS2A472MELB vs MAL215659472E3 |
MAL215619472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS2A472MELB vs MAL215619472E3 |
ECEC2AP472DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLS2A472MELB vs ECEC2AP472DA |
MALIEYN07BD447L02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS2A472MELB vs MALIEYN07BD447L02K |
LS-472M2A--A3050S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, | Surge Components Inc | LLS2A472MELB vs LS-472M2A--A3050S |