-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6590
|
Newark | Aluminum Electrolytic Capacitor, 5600Uf, 100V, 20%, Snap In, Capacitance:5600µf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Nichicon LLS2A562MELC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $5.0500 | Buy Now |
DISTI #
493-7312-ND
|
DigiKey | CAP ALUM 5600UF 20% 100V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
154 In Stock |
|
$4.3932 / $7.7500 | Buy Now |
DISTI #
647-LLS2A562MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 5600uF 0.2 35x45 85c RoHS: Compliant | 7 |
|
$4.3900 / $7.7400 | Buy Now |
DISTI #
70188250
|
RS | Capacitor, Al Electrolytic, Cap 5600 uF, Tol 20%,Vol-Rtg 100 VDC, Snap-In,35x45mm | Nichicon LLS2A562MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6400 / $7.8200 | RFQ |
DISTI #
LLS2A562MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100volts 5600uF 0.2 35x45 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$4.3500 / $6.6200 | Buy Now |
DISTI #
LLS2A562MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 5600uF, 100VDC, Ø35x45mm, ±20% Min Qty: 200 | 0 |
|
$5.7000 | RFQ |
DISTI #
LLS2A562MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 5600 uF, 100 V, � 20%, Snap-In (Alt: LLS2A562MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS2A562MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2A562MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.24 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5880 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS2A562MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2A562MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-562M2AL3A3545 | CAP,AL2O3,5.6MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LLS2A562MELC vs LS-562M2AL3A3545 |
LS-562M2A--A3545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, | Surge Components Inc | LLS2A562MELC vs LS-562M2A--A3545S |
QP568M2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF | Man Yue Technology Holdings Ltd | LLS2A562MELC vs QP568M2A |
380LX562M100A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF | Cornell Dubilier Electronics Inc | LLS2A562MELC vs 380LX562M100A452D |
100USC5600MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2A562MELC vs 100USC5600MEFCSN35X45 |
B41231A9568M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2A562MELC vs B41231A9568M000 |
380LX562M100A452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | LLS2A562MELC vs 380LX562M100A452AD |
LLS2A562MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | LLS2A562MELC vs LLS2A562MEUC |
LS-562M2AL5-3545 | CAP,AL2O3,5.6MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LLS2A562MELC vs LS-562M2AL5-3545 |
380LX562M100A452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLS2A562MELC vs 380LX562M100A452 |