-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-2504-ND
|
DigiKey | CAP ALUM 220UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
301 In Stock |
|
$1.0202 / $3.0500 | Buy Now |
DISTI #
647-LLS2D221MELY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 220uF 10mm '20% RoHS: Compliant | 317 |
|
$1.0200 / $2.8200 | Buy Now |
DISTI #
70188198
|
RS | Capacitor, Al Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 200 VDC, Snap-In,20x25mm | Nichicon LLS2D221MELY RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 | RFQ |
|
Future Electronics | LS Series 220 uF 200 V 85°C Ø25 x 20 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Container: Bag | 208Bag |
|
$1.0700 / $1.2200 | Buy Now |
DISTI #
LLS2D221MELY
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 220uF 10mm '20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
LLS2D221MELY
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 200VDC, Ø20x25mm, ±20% Min Qty: 1 | 82 |
|
$1.3100 / $2.5500 | Buy Now |
DISTI #
LLS2D221MELY
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 200 V, � 20%, Snap-In (Alt: LLS2D221MELY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS2D221MELY
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2D221MELY
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.62 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1190 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS2D221MELY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2D221MELY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP227M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF | Man Yue Technology Holdings Ltd | LLS2D221MELY vs LP227M2D |
LLU2D221MELY | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLS2D221MELY vs LLU2D221MELY |
LLS2D221MEKY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LLS2D221MELY vs LLS2D221MEKY |
200USC220MOOESN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2D221MELY vs 200USC220MOOESN20X25 |
LLS2D221MERYGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LLS2D221MELY vs LLS2D221MERYGA |
227LBA200M2AC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LLS2D221MELY vs 227LBA200M2AC |
200USC220MSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2D221MELY vs 200USC220MSN20X25 |
200USC220MEFCSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2D221MELY vs 200USC220MEFCSN20X25 |
NRLR221M200V20X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LLS2D221MELY vs NRLR221M200V20X25SF |