Part Details for LLS2D561MELB by Nichicon Corporation
Overview of LLS2D561MELB by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2D561MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6647
|
Newark | Capacitor,560Uf,200Vdc,20-% Tol,20+% Tol |Nichicon LLS2D561MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.5300 | Buy Now |
DISTI #
493-2518-ND
|
DigiKey | CAP ALUM 560UF 20% 200V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
151 In Stock |
|
$1.8280 / $4.4400 | Buy Now |
DISTI #
647-LLS2D561MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 560uF 85c 30x25x10L/S RoHS: Compliant | 0 |
|
$1.8600 / $4.4400 | Order Now |
DISTI #
LLS2D561MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 200VDC, Ø30x25mm, ±20% Min Qty: 50 | 0 |
|
$2.3200 / $2.6300 | RFQ |
DISTI #
LLS2D561MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 200 V, � 20%, Snap-In (Alt: LLS2D561MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2D561MELB
LLS2D561MELB CAD Models
LLS2D561MELB Part Data Attributes
|
LLS2D561MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2D561MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2D561MELB
This table gives cross-reference parts and alternative options found for LLS2D561MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2D561MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX561M200E1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LLS2D561MELB vs SLPX561M200E1P3A |
200USC560MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2D561MELB vs 200USC560MSN30X25 |
200USC560MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2D561MELB vs 200USC560MEFCSN30X25 |
200USC560MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2D561MELB vs 200USC560MOOESN30X25 |
LLU2D561MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLS2D561MELB vs LLU2D561MELB |
ECOS2DP561DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLS2D561MELB vs ECOS2DP561DA |