-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-2561-ND
|
DigiKey | CAP ALUM 1500UF 20% 250V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2317 In Stock |
|
$4.5085 / $7.9600 | Buy Now |
DISTI #
647-LLS2E152MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 85c RoHS: Compliant | 185 |
|
$4.5000 / $6.9600 | Buy Now |
DISTI #
70188249
|
RS | Capacitor, Al Electrolytic, Cap 1500 uF, Tol 20%,Vol-Rtg 250 VDC, Snap-In,35x40mm | Nichicon LLS2E152MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9200 | RFQ |
|
Future Electronics | LS Series 1500 uF 250 V 85°C Ø40 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.5000 / $5.2400 | Buy Now |
DISTI #
LLS2E152MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2880 In Stock |
|
$4.7800 / $6.8900 | Buy Now |
DISTI #
LLS2E152MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 1500uF, 250VDC, Ø35x40mm, ±20% Min Qty: 50 | 0 |
|
$5.7200 / $6.5200 | RFQ |
DISTI #
LLS2E152MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 250 V, � 20%, Snap-In (Alt: LLS2E152MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LLS2E152MELC
|
Avnet Asia | Aluminum Electrolytic Capacitor, 1500 uF, 250 V, ± 20%, Snap-In (Alt: LLS2E152MELC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS2E152MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2E152MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.83 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4330 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS2E152MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2E152MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305F2158M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2E152MELC vs B43305F2158M087 |
B43305F2158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLS2E152MELC vs B43305F2158M002 |
B43601F2158M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E152MELC vs B43601F2158M007 |
B43305F2158M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLS2E152MELC vs B43305F2158M007 |
B43305F2158M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLS2E152MELC vs B43305F2158M002 |
B43305F2158M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E152MELC vs B43305F2158M062 |
B43305F2158M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E152MELC vs B43305F2158M082 |
250USC1500MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2E152MELC vs 250USC1500MEFCSN35X40 |
B43305F2158M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E152MELC vs B43305F2158M080 |
B43305F2158M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2E152MELC vs B43305F2158M062 |