Part Details for LLS2E471MELZ by Nichicon Corporation
Overview of LLS2E471MELZ by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2E471MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6675
|
Newark | Capacitor,470Uf,250Vdc,20-% Tol,20+% Tol |Nichicon LLS2E471MELZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.3900 | Buy Now |
DISTI #
493-2546-ND
|
DigiKey | CAP ALUM 470UF 20% 250V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
162 In Stock |
|
$1.7238 / $4.1900 | Buy Now |
DISTI #
647-LLS2E471MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 470uF 85c 22x35x10L/S RoHS: Compliant | 3 |
|
$1.7600 / $4.1900 | Buy Now |
|
Future Electronics | LLS series 250V 470uF 22x35mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.7400 / $1.8400 | Buy Now |
DISTI #
LLS2E471MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 470uF 85c 22x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.7000 / $1.9000 | Buy Now |
DISTI #
LLS2E471MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 250VDC, Ø22x35mm, ±20% Min Qty: 50 | 0 |
|
$2.1900 / $2.4800 | RFQ |
DISTI #
LLS2E471MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 250 V, � 20%, Snap-In (Alt: LLS2E471MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2E471MELZ
LLS2E471MELZ CAD Models
LLS2E471MELZ Part Data Attributes:
|
LLS2E471MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2E471MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.02 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2E471MELZ
This table gives cross-reference parts and alternative options found for LLS2E471MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2E471MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305E2477M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E471MELZ vs B43305E2477M082 |
B43305E2477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLS2E471MELZ vs B43305E2477M002 |
B43305E2477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLS2E471MELZ vs B43305E2477M000 |
B43305E2477M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E471MELZ vs B43305E2477M067 |
250USC470MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2E471MELZ vs 250USC470MSN22X35 |
B43305E2477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E471MELZ vs B43305E2477M062 |
250USC470MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2E471MELZ vs 250USC470MOOESN22X35 |
B43305E2477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLS2E471MELZ vs B43305E2477M000 |
B43305E2477M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLS2E471MELZ vs B43305E2477M007 |
B43305E2477M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E471MELZ vs B43305E2477M087 |