Part Details for LLS2E681MELB by Nichicon Corporation
Overview of LLS2E681MELB by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2E681MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6680
|
Newark | Capacitor,680Uf,250Vdc,20-% Tol,20+% Tol |Nichicon LLS2E681MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.5200 | Buy Now |
DISTI #
493-2553-ND
|
DigiKey | CAP ALUM 680UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
142 In Stock |
|
$1.8237 / $4.4300 | Buy Now |
DISTI #
647-LLS2E681MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 680uF 85c 30x30x10L/S RoHS: Compliant | 45 |
|
$1.8500 / $4.4300 | Buy Now |
DISTI #
72038265
|
RS | Aluminum Electrolytic Capacitor- Snap In Terminal, 250volts, 680uF, High Ripple | Nichicon LLS2E681MELB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 | RFQ |
|
Future Electronics | LS Series 68 uF 250 V 85°C Ø20 x 30 mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$1.8800 / $2.0400 | Buy Now |
DISTI #
LLS2E681MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 680uF 85c 30x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 150 In Stock |
|
$1.9100 / $3.3600 | Buy Now |
DISTI #
LLS2E681MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 680uF, 250VDC, Ø30x30mm, ±20% Min Qty: 50 | 0 |
|
$3.1800 / $3.6100 | RFQ |
DISTI #
LLS2E681MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 250 V, � 20%, Snap-In (Alt: LLS2E681MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2E681MELB
LLS2E681MELB CAD Models
LLS2E681MELB Part Data Attributes
|
LLS2E681MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2E681MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.23 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2710 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2E681MELB
This table gives cross-reference parts and alternative options found for LLS2E681MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2E681MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305G2687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLS2E681MELB vs B43305G2687M002 |
B43601G2687M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2E681MELB vs B43601G2687M080 |
B43634G2687M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2E681MELB vs B43634G2687M002 |
B43630G2687M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2E681MELB vs B43630G2687M007 |
B43601G2687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E681MELB vs B43601G2687M067 |
B43634G2687M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2E681MELB vs B43634G2687M007 |
B43601G2687M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2E681MELB vs B43601G2687M067 |
B43305G2687M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E681MELB vs B43305G2687M060 |
B43601G2687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E681MELB vs B43601G2687M000 |
B43601G2687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2E681MELB vs B43601G2687M002 |