-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-2570-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
190 In Stock |
|
$1.3801 / $3.3600 | Buy Now |
DISTI #
647-LLS2G121MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 120uF 85c 25x25x10L/S RoHS: Compliant | 0 |
|
$1.3800 / $3.3600 | Order Now |
DISTI #
LLS2G121MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 400VDC, Ø25x25mm, ±20% Min Qty: 50 | 0 |
|
$1.8000 / $2.0500 | RFQ |
DISTI #
LLS2G121MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 400 V, � 20%, Snap-In (Alt: LLS2G121MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS2G121MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2G121MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1130 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS2G121MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2G121MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1121VAM2525LKN3810 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MELA vs 1121VAM2525LKN3810 |
8121VAM2525LKN98E0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MELA vs 8121VAM2525LKN98E0 |
1121VAM2525LKN28E0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MELA vs 1121VAM2525LKN28E0 |
LLU2G121MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLS2G121MELA vs LLU2G121MELA |
1121VAM2525LKN58F0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MELA vs 1121VAM2525LKN58F0 |
8121VAM2525LKN5810 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MELA vs 8121VAM2525LKN5810 |
8121VAM2525LKN08F0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MELA vs 8121VAM2525LKN08F0 |
8121VAM2525LKN78E0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MELA vs 8121VAM2525LKN78E0 |
QP127M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | LLS2G121MELA vs QP127M2G |
8121VAM2525LKN1850 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MELA vs 8121VAM2525LKN1850 |