-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6698
|
Newark | Capacitor,270Uf,400Vdc,20-% Tol,20+% Tol |Nichicon LLS2G271MELA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.3200 | Buy Now |
DISTI #
493-2580-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
724 In Stock |
|
$2.4014 / $4.7100 | Buy Now |
DISTI #
647-LLS2G271MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 270uF 85c 25x40x10L/S RoHS: Compliant | 695 |
|
$2.4000 / $4.7100 | Buy Now |
DISTI #
70188233
|
RS | Capacitor, Al Electrolytic, Cap 270 uF, Tol 20%,Vol-Rtg 400 VDC, Snap-In,25x40mm | Nichicon LLS2G271MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 | RFQ |
DISTI #
LLS2G271MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 270uF 85c 25x40x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.3700 / $2.7700 | Buy Now |
DISTI #
LLS2G271MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 400VDC, Ø25x40mm, ±20% Min Qty: 250 | 0 |
|
$3.0400 | RFQ |
DISTI #
LLS2G271MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 400 V, � 20%, Snap-In (Alt: LLS2G271MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS2G271MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2G271MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.98 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1790 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS2G271MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2G271MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX271M400C7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LLS2G271MELA vs SLPX271M400C7P3A |
400USC270MSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2G271MELA vs 400USC270MSN25X40 |
400USC270MOOESN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2G271MELA vs 400USC270MOOESN25X40 |
400USC270MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2G271MELA vs 400USC270MEFCSN25X40 |
LLU2G271MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLS2G271MELA vs LLU2G271MELA |