-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-2588-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1865 In Stock |
|
$3.7518 / $6.7500 | Buy Now |
DISTI #
647-LLS2G471MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 470uF 85c RoHS: Compliant | 57 |
|
$3.8200 / $6.6500 | Buy Now |
DISTI #
70188245
|
RS | Capacitor, Al Electrolytic, Cap 470 uF, Tol 20%,Vol-Rtg 400 VDC, Snap-In,35x35mm | Nichicon LLS2G471MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3600 | RFQ |
|
Future Electronics | LS Series 470 uF 400 V 85°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1167Tray |
|
$3.7200 / $4.3400 | Buy Now |
DISTI #
LLS2G471MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 470uF 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 8400 In Stock |
|
$3.7900 | Buy Now |
DISTI #
LLS2G471MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 400VDC, Ø35x35mm, ±20% Min Qty: 1 | 445 |
|
$4.7400 / $6.7700 | Buy Now |
DISTI #
LLS2G471MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 400 V, � 20%, Snap-In (Alt: LLS2G471MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | LS Series 470 uF 400 V 85�C �35 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 800 |
|
$4.8000 / $5.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS2G471MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2G471MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2510 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS2G471MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2G471MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMM401LIN471MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LLS2G471MELC vs ESMM401LIN471MA35S |