-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6713
|
Newark | Capacitor,1Mf,350Vdc,20-% Tol,20+% Tol |Nichicon LLS2V102MELC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $6.9500 | Buy Now |
DISTI #
493-7315-ND
|
DigiKey | CAP ALUM 1000UF 20% 350V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
101 In Stock |
|
$6.0417 / $10.6600 | Buy Now |
DISTI #
647-LLS2V102MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350volts 1000uF 85c 35x50x10L/S RoHS: Compliant | 235 |
|
$6.0400 / $10.6600 | Buy Now |
|
Future Electronics | LS Series 1000 uF 350 V 85°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$6.4700 / $6.7500 | Buy Now |
DISTI #
LLS2V102MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 350volts 1000uF 85c 35x50x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.9800 / $6.5900 | Buy Now |
DISTI #
LLS2V102MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 1000uF, 350VDC, Ø35x50mm, ±20% Min Qty: 200 | 0 |
|
$7.6200 | RFQ |
DISTI #
LLS2V102MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 350 V, � 20%, Snap-In (Alt: LLS2V102MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS2V102MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2V102MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS2V102MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2V102MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350USC1000MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2V102MELC vs 350USC1000MEFCSN35X50 |
EETUQ2V102LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLS2V102MELC vs EETUQ2V102LJ |
ESMM351LIN102MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LLS2V102MELC vs ESMM351LIN102MA50S |
ESMQ351LIN102MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount | Chemi-Con | LLS2V102MELC vs ESMQ351LIN102MA50S |
350USC1000MSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2V102MELC vs 350USC1000MSN35X50 |