Part Details for LLS2Z271MELY by Nichicon Corporation
Overview of LLS2Z271MELY by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2Z271MELY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6782
|
Newark | Capacitor,270Uf,180Vdc,20-% Tol,20+% Tol |Nichicon LLS2Z271MELY RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9980 / $1.4200 | Buy Now |
DISTI #
493-2475-ND
|
DigiKey | CAP ALUM 270UF 20% 180V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3235 | Buy Now |
DISTI #
647-LLS2Z271MELY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180volts 270uF 85c 20x30x10L/S RoHS: Compliant | 0 |
|
$1.2200 / $2.5100 | Order Now |
DISTI #
LLS2Z271MELY
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 180VDC, Ø20x25mm, ±20% Min Qty: 250 | 0 |
|
$1.3800 | RFQ |
DISTI #
LLS2Z271MELY
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 180 V, � 20%, Snap-In (Alt: LLS2Z271MELY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2Z271MELY
LLS2Z271MELY CAD Models
LLS2Z271MELY Part Data Attributes
|
LLS2Z271MELY
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2Z271MELY
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1290 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2Z271MELY
This table gives cross-reference parts and alternative options found for LLS2Z271MELY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2Z271MELY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180USC270MSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2Z271MELY vs 180USC270MSN20X25 |
180USC270MEFCSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2Z271MELY vs 180USC270MEFCSN20X25 |
LLS2Z271MERYGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LLS2Z271MELY vs LLS2Z271MERYGA |
NRLR271M180V20X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LLS2Z271MELY vs NRLR271M180V20X25SF |
LLU2Z271MELY | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLS2Z271MELY vs LLU2Z271MELY |
QP277M2P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | LLS2Z271MELY vs QP277M2P |