Part Details for LLSD101C-7 by Lite-On Semiconductor Corporation
Overview of LLSD101C-7 by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLSD101C-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 0.015 A, 40 V, SILICON, SIGNAL DIODE | 1830 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | 0.015 A, 40 V, SILICON, SIGNAL DIODE | 2000 |
|
$0.1800 / $0.9000 | Buy Now |