Part Details for LLSD103B_R2_10001 by PanJit Semiconductor
Overview of LLSD103B_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLSD103B_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-LLSD103BR210001
|
Mouser Electronics | Schottky Diodes & Rectifiers TR/13"/RoHS/10K/LL-34/SKY/MELF/SMM-035/SY0307050/PJ/// RoHS: Compliant | 0 |
|
$0.0250 / $0.0340 | Order Now |
|
NAC | Small Signal Schottky RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
LLSD103B_R2_10001
|
Avnet Silica | MiniMELF/400mW/30V/Schottky Diode/SMD (Alt: LLSD103B_R2_10001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for LLSD103B_R2_10001
LLSD103B_R2_10001 CAD Models
LLSD103B_R2_10001 Part Data Attributes:
|
LLSD103B_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LLSD103B_R2_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LLSD103B_R2_10001
This table gives cross-reference parts and alternative options found for LLSD103B_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD103B_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL103B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, MICROMELF-2 | Micro Commercial Components | LLSD103B_R2_10001 vs MCL103B |
MCL103B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 30V V(RRM), Silicon, MELF-2 | Luguang Electronic Technology Co Ltd | LLSD103B_R2_10001 vs MCL103B |
SD103B_B0_10001 | 0.35A, 30V, SILICON, SIGNAL DIODE, DO-35, | PanJit Semiconductor | LLSD103B_R2_10001 vs SD103B_B0_10001 |