Part Details for LLTHC 35 A T1 P3 by Ewellix
Overview of LLTHC 35 A T1 P3 by Ewellix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLTHC 35 A T1 P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71354524
|
RS | Rail guide, Flanged carriage, STD L/H, 54650N Static load, 388Nm static moment, 35mm | Ewellix LLTHC 35 A T1 P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$123.3800 / $145.1500 | Buy Now |