Part Details for LLW3W400 (ALTERNATE: LLW3W400) by Siemens
Overview of LLW3W400 (ALTERNATE: LLW3W400) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLW3W400 (ALTERNATE: LLW3W400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72777345
|
RS | BREAKER VL 400A 100PCT LIG 3P 100K B , LLW3W400 | Siemens LLW3W400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$48,558.7400 / $51,114.4600 | RFQ |