Part Details for LLZ5246B L0G by Taiwan Semiconductor
Overview of LLZ5246B L0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLZ5246B L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LLZ5246B L0G
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: LLZ5246B L0G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0209 / $0.0232 | Buy Now |
DISTI #
821-LLZ5246BL0G
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0256 | Buy Now |
DISTI #
LLZ5246B L0G
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: LLZ5246B L0G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0209 / $0.0232 | Buy Now |