Part Details for LM-2001WB/SYGC/S400-E1 by Everlight Electronics Co Ltd
Overview of LM-2001WB/SYGC/S400-E1 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM-2001WB/SYGC/S400-E1
LM-2001WB/SYGC/S400-E1 CAD Models
LM-2001WB/SYGC/S400-E1 Part Data Attributes
|
LM-2001WB/SYGC/S400-E1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM-2001WB/SYGC/S400-E1
Everlight Electronics Co Ltd
LED Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON ANODE, 1 UNIT | |
Display Height | 50.72 mm | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.25 cd | |
Luminous Intensity-Nom | 380.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 575 nm |