LM-2064MUM
ROHM Semiconductor
Description: 8 X 8 Dot Matrix LED Display, 1-Character, Red/green, 19.88mm

Overview of LM-2064MUM by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM-2064MUM by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM-2064MUM by ROHM Semiconductor

LM-2064MUM
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED/GREEN
Color@Wavelength
Green/Red
Configuration
COMMON CATHODE, 1 DIGIT
Display Height
19.88 mm
Forward Current-Max
0.015 A
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
8 X 8 DOT MATRIX LED DISPLAY
Peak Wavelength
650 nm
Want to compare parts?
  1. LM-2064MUM
    ROHM Semiconductor
    8 X 8 Dot Matrix LED Display, 1-Character, Red/green, 19.88mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM-2064MUM by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM-2064MUM by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of LM-2064MUM would you like to use for your alert(s)?
  • Please alert me when LM-2064MUM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM-2064MUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM-2064MUM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM-2064MUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM-2064MUM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM-2064MUM by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: