Part Details for LM1001060N0403B503 by TT electronics / BI Technologies
Overview of LM1001060N0403B503 by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1001060N0403B503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH4004
|
Newark | Potentiometer, 50K, 20%, 0.5W, Linear, Track Resistance:50Kohm, Resistance Tolerance:± 20%, Power Rating:500Mw, Length Of Travel:60Mm, Product Range:Lm1001 Series, Potentiometer Terminals:Pc Pin, Temperature Coefficient:- Rohs Compliant: Yes |Tt Electronics/bi Technologies LM1001060N0403B503 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |