Part Details for LM1084IT-5.0G by HANSCHIP Semiconductor Co Ltd
Overview of LM1084IT-5.0G by HANSCHIP Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1084IT-5.0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 72dB(120Hz) 5A 5V 12V TO-220-3L Linear Voltage Regulators (LDO) ROHS | 1100 |
|
$0.1509 / $0.2834 | Buy Now |