Part Details for LM1085 by HG Semiconductor Limited
Overview of LM1085 by HG Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1085ISX-3.3/NOPB | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 | |
LM1085IT-ADJ | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-TO-220 -40 to 125 | |
LM1085ISX-3.3 | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 |
Part Details for LM1085
LM1085 CAD Models
Resources and Additional Insights for LM1085
Reference Designs related to LM1085
-
Thermal Printing with the PRU-ICSS on the BeagleBone Black Reference Design
The Programmable Realtime Unit – Industrial Communications Sub-System (PRU-ICSS) is a versatile component of the AM335x SoC that enables real-time: deterministic: fast GPIO control: even when running a non-deterministic operating system. This reference design provides a concrete use case and implementation of the PRU-ICSS to directly control a thermal printer module. Included are C code examples for ARM to PRU communications: real-time GPIO pin control to drive the thermal print head elements and stepper motors: and pinmux configuration.
-
PMP6547 18V-60V Input, 12V@10A Active Clamp Forward
This reference design provides 12V at 10A from a wide range 18V-60V telecom input with greater than 93% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution that can operate from either a 24VDC or 48VDC input bus.