Part Details for LM1085 by SiriusXM
Overview of LM1085 by SiriusXM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM1085
LM1085 CAD Models
Resources and Additional Insights for LM1085
Reference Designs related to LM1085
-
PMP6547 18V-60V Input, 12V@10A Active Clamp Forward
This reference design provides 12V at 10A from a wide range 18V-60V telecom input with greater than 93% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution that can operate from either a 24VDC or 48VDC input bus.
-
Thermal Printing with the PRU-ICSS on the BeagleBone Black Reference Design
The Programmable Realtime Unit – Industrial Communications Sub-System (PRU-ICSS) is a versatile component of the AM335x SoC that enables real-time: deterministic: fast GPIO control: even when running a non-deterministic operating system. This reference design provides a concrete use case and implementation of the PRU-ICSS to directly control a thermal printer module. Included are C code examples for ARM to PRU communications: real-time GPIO pin control to drive the thermal print head elements and stepper motors: and pinmux configuration.