-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4032
|
Newark | Ic, V Reg, Linear, 3.3V, Output Type:Fixed, Input Voltage Min:2.6V, Input Voltage Max:27V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Voltage Vdo:1.3V, rohs Compliant: Yes |TEXAS INSTRUMENTS LM1085IS-3.3/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 788 |
|
$2.6900 / $3.7000 | Buy Now |
DISTI #
LM1085IS-3.3/NOPB-ND
|
DigiKey | IC REG LIN 3.3V 3A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2041 In Stock |
|
$1.3333 / $2.8700 | Buy Now |
DISTI #
926-LM1085IS-3.3NOPB
|
Mouser Electronics | LDO Voltage Regulators 3A LDO POS REG RoHS: Compliant | 2259 |
|
$1.2600 / $2.8800 | Buy Now |
DISTI #
LM1085IS-3.3/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 3A, TO263-3, SMD, tube, ±4% Min Qty: 1 | 598 |
|
$1.4700 / $2.7300 | Buy Now |
DISTI #
SMC-LM1085IS-3.3/NOPB
|
Sensible Micro Corporation | 72Db@(120Hz) 3A Fixed 3.3V~3.3V Positive 27V To2633 Linear Technology RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 13 |
|
$1.1610 / $1.2577 | RFQ |
DISTI #
C1S746208003792
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 91 |
|
$2.0010 / $2.8310 | Buy Now |
DISTI #
C1S746202746433
|
Chip1Stop | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) TO-263 Tube RoHS: Compliant pbFree: Yes Container: Tube | 7 |
|
$2.6000 | Buy Now |
|
LCSC | 72dB(120Hz) 3A Fixed 3.3V Positive electrode 27V TO-263-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 94 |
|
$1.0141 / $1.6807 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 3A DDPAK | 57000 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1085IS-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1085IS-3.3/NOPB
Texas Instruments
3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 27 V | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM1085IS-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1085IS-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1085IS-3.3 | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM1085IS-3.3/NOPB vs LM1085IS-3.3 |