-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1085ISX-3.3/NOPB | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 | |
LM1085ISX-ADJ/NOPB | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 | |
LM1085ISX-5.0/NOPB | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4033
|
Newark | Ldo, Adj, 1.25V-27.5V, 3A, To-263-3, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:29V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:27.5V, Output Current:3A, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1085ISX-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8600 / $2.4100 | Buy Now |
DISTI #
LM1085ISX-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2124 In Stock |
|
$0.9318 / $2.0800 | Buy Now |
DISTI #
926-LM1085ISXADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3A LDO Positive Regs RoHS: Compliant | 6081 |
|
$0.8960 / $1.9900 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 15V MAX, 1.5V DROPOUT, BIPOLAR, PSSO3 | 399 |
|
$2.4239 / $4.4070 | Buy Now |
DISTI #
LM1085ISX-ADJ/NOPB
|
TME | IC: voltage regulator, linear,adjustable, 1.25÷27.5V, 3A, TO263-3 Min Qty: 1 | 0 |
|
$1.1000 / $1.8800 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2645 |
|
RFQ | |
DISTI #
C1S523900500031
|
Chip1Stop | LDO Regulator Pos 3A 4-Pin(3+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 450 |
|
$1.2200 / $1.9100 | Buy Now |
|
LCSC | 75dB(120Hz) 3A Adjustable 1.25V15V Positive electrode 29V TO-263-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 840 |
|
$0.3993 / $0.7079 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 3A DDPAK | 79800 |
|
$0.6220 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1085ISX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1085ISX-ADJ/NOPB
Texas Instruments
3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 2.6 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 27.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM1085ISX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1085ISX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1085IS-ADJ | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 | Texas Instruments | LM1085ISX-ADJ/NOPB vs LM1085IS-ADJ |
LM1085ISX-ADJ | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1085ISX-ADJ/NOPB vs LM1085ISX-ADJ |
LM1085IS-ADJ/NOPB | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1085ISX-ADJ/NOPB vs LM1085IS-ADJ/NOPB |
LM1085ISX-ADJ | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM1085ISX-ADJ/NOPB vs LM1085ISX-ADJ |