Power Circuits
LM1085IT-3.3
Description: 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220, 3 PIN

Overview of LM1085IT-3.3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM1085IT-ADJ Texas Instruments 3A Fixed / Adjustable Output Linear Regulator 3-TO-220 -40 to 125
LM1085IT-5.0 Texas Instruments 3A Fixed / Adjustable Output Linear Regulator 3-TO-220
LM1085IT-ADJ/NOPB Texas Instruments 3A Fixed / Adjustable Output Linear Regulator 3-TO-220 -40 to 125

Price & Stock for LM1085IT-3.3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   17
RFQ
Win Source Electronics IC REG LDO 3.3V 3A TO220-3 3123
  • 17 $3.1090
  • 40 $2.5510
  • 61 $2.4710
  • 84 $2.3920
  • 109 $2.3120
  • 145 $2.0730
$2.0730 / $3.1090 Buy Now

CAD Models for LM1085IT-3.3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM1085IT-3.3 by Texas Instruments

LM1085IT-3.3
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SFM
Package Description
TO-220, SIP3,.1TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1.5 V
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
27 V
Input Voltage-Max
15 V
Input Voltage-Min
4.8 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.006%
Load Regulation-Max
0.02%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
RAIL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. LM1085IT-3.3
    Texas Instruments
    3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220, 3 PIN
    VS

Related Parts for LM1085IT-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1085IT-3.3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1085IT-3.3 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM1085IT-3.3 would you like to use for your alert(s)?
  • Please alert me when LM1085IT-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM1085IT-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1085IT-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM1085IT-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1085IT-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1085IT-3.3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: