-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4037
|
Newark | Ic, V Reg, Linear, 5V, Output Type:Fixed, Input Voltage Min:2.6V, Input Voltage Max:27V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Voltage Vdo:1.3V, Ldorohs Compliant: Yes |TEXAS INSTRUMENTS LM1085IT-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$0.9480 / $2.0700 | Buy Now |
DISTI #
LM1085IT-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 3A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2103 In Stock |
|
$0.9317 / $2.0800 | Buy Now |
DISTI #
926-LM1085IT-5.0NOPB
|
Mouser Electronics | LDO Voltage Regulators 3A LDO POS REG RoHS: Compliant | 1114 |
|
$0.8780 / $2.2900 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 14 |
|
$1.1550 / $2.3100 | Buy Now |
|
Rochester Electronics | LM1085 3A Fixed / Adjustable Output Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$0.8293 / $0.9756 | Buy Now |
DISTI #
LM1085IT-5.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 3A, TO220-3, THT, tube, ±4% Min Qty: 1 | 200 |
|
$0.8900 / $1.8800 | Buy Now |
DISTI #
C1S523900217867
|
Chip1Stop | LDO Regulator Pos 5V 3A 3-Pin(3+Tab) TO-220 Rail RoHS: Compliant pbFree: Yes Container: Tube | 450 |
|
$0.9850 / $1.5600 | Buy Now |
DISTI #
C1S746204663347
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 4 |
|
$2.2008 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 3A TO220-3 / LDO Regulator Pos 5V 3A 3-Pin(3+Tab) TO-220 Tube | 18400 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1085IT-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1085IT-5.0/NOPB
Texas Instruments
3-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 25 V | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM1085IT-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1085IT-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085IT-5 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PSFM3 | Analog Devices Inc | LM1085IT-5.0/NOPB vs LT1085IT-5 |
LT1085CT-5 | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | LM1085IT-5.0/NOPB vs LT1085CT-5 |
LT1085IT-5#PBF | LT1085IT-5#PBF | Analog Devices Inc | LM1085IT-5.0/NOPB vs LT1085IT-5#PBF |
LT1085CT-5 | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSFM3 | Analog Devices Inc | LM1085IT-5.0/NOPB vs LT1085CT-5 |
LT1085CT-5#PBF | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM1085IT-5.0/NOPB vs LT1085CT-5#PBF |
LT1085CT-5 | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM1085IT-5.0/NOPB vs LT1085CT-5 |