LM1085R-2.5V
HTC Korea
Description: Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, PSSO3, TO-263, 3 PIN

Overview of LM1085R-2.5V by HTC Korea

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LM1085R-2.5V by HTC Korea

Part # Manufacturer Description Stock Price Buy
NAC Fixed Positive LDO Regulator, 2.5V,1.5VDropout,PSSO3 RoHS: Compliant Min Qty: 800 Package Multiple: 800 0
  • 800 $0.3890
$0.3890 Buy Now

CAD Models for LM1085R-2.5V by HTC Korea
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM1085R-2.5V by HTC Korea

LM1085R-2.5V
HTC Korea
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAEJIN TECHNOLOGY CO LTD
Package Description
TO-263, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.5 V
Input Voltage-Max
7 V
Input Voltage-Min
2.75 V
JESD-30 Code
R-PSSO-G3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. LM1085R-2.5V
    HTC Korea
    Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, PSSO3, TO-263, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1085R-2.5V by HTC Korea.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1085R-2.5V by HTC Korea

Select Manufacturer
Which Manufacturer of LM1085R-2.5V would you like to use for your alert(s)?
  • Please alert me when LM1085R-2.5V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM1085R-2.5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1085R-2.5V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM1085R-2.5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1085R-2.5V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1085R-2.5V by HTC Korea

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: