Part Details for LM109H/NOPB by National Semiconductor Corporation
Overview of LM109H/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM109H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM109 Extended Temperature 1A 5V Output Linear Regulator / LDO RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$11.2700 / $13.2600 | Buy Now |
Part Details for LM109H/NOPB
LM109H/NOPB CAD Models
LM109H/NOPB Part Data Attributes:
|
LM109H/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM109H/NOPB
National Semiconductor Corporation
IC VREG 5.05 V FIXED POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.1 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.4 V | |
Output Voltage1-Min | 4.6 V | |
Output Voltage1-Nom | 5.05 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 8% |
Alternate Parts for LM109H/NOPB
This table gives cross-reference parts and alternative options found for LM109H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM109H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10701BXA | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3, | Unitrode Corp (RETIRED) | LM109H/NOPB vs M38510/10701BXA |
M38510/10701BXX | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3, | Unitrode Corporation | LM109H/NOPB vs M38510/10701BXX |
M38510/10701BXX | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3, | Unitrode Corp (RETIRED) | LM109H/NOPB vs M38510/10701BXX |
LM309H | 1A 5V output linear regulator / LDO in hermetic packages 3-TO 0 to 125 | Texas Instruments | LM109H/NOPB vs LM309H |
LM309H | IC VREG 5.05 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM109H/NOPB vs LM309H |
LM109H/883B | IC VREG 5 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM109H/NOPB vs LM109H/883B |
5962-3810701BXX | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3, | Unitrode Corp (RETIRED) | LM109H/NOPB vs 5962-3810701BXX |
5962-3810701BXX | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3, | Unitrode Corporation | LM109H/NOPB vs 5962-3810701BXX |
M38510/10701BXX | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3 | Microchip Technology Inc | LM109H/NOPB vs M38510/10701BXX |
LM109H/883 | Military Grade 1A 5V Output Linear Regulator / LDO 3-TO -55 to 150 | Texas Instruments | LM109H/NOPB vs LM109H/883 |