Datasheets
LM109K/883 by:

IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator

Part Details for LM109K/883 by National Semiconductor Corporation

Overview of LM109K/883 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM109K/883

Part # Distributor Description Stock Price Buy
DISTI # 2156-LM109K/883-ND
DigiKey IC REG LINEAR 5V 1A TO3-2 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 6
In Stock
  • 6 $63.9700
$63.9700 Buy Now
Rochester Electronics LM109 Extended Temperature 1A 5V Output Linear Regulator / LDO ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 6
  • 1 $64.5800
  • 25 $63.2900
  • 100 $60.7100
  • 500 $58.1200
  • 1,000 $54.8900
$54.8900 / $64.5800 Buy Now

Part Details for LM109K/883

LM109K/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM109K/883 Part Data Attributes:

LM109K/883 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM109K/883 National Semiconductor Corporation IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description METAL CAN, TO-3, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.1 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V
Input Voltage-Min 7 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.1%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current1-Max 1 A
Output Voltage1-Max 5.4 V
Output Voltage1-Min 4.6 V
Output Voltage1-Nom 5 V
Package Body Material METAL
Package Equivalence Code TO-204/-3
Package Shape ROUND
Package Style FLANGE MOUNT
Packing Method TRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 8%

Alternate Parts for LM109K/883

This table gives cross-reference parts and alternative options found for LM109K/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM109K/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/10701BYX 5V FIXED POSITIVE REGULATOR, BFM2, FM-2 Texas Instruments LM109K/883 vs M38510/10701BYX
LM109K-SMD IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation LM109K/883 vs LM109K-SMD
LM309KSTEEL 5.05V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN Texas Instruments LM109K/883 vs LM309KSTEEL
LM109K/883B IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation LM109K/883 vs LM109K/883B
LM109K/883B 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN Texas Instruments LM109K/883 vs LM109K/883B
M38510/10701BYA IC VREG 5 V FIXED POSITIVE REGULATOR, BFM2, FM-2, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation LM109K/883 vs M38510/10701BYA
JM38510/10701BYA IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator Texas Instruments LM109K/883 vs JM38510/10701BYA
LM309KSTEEL IC VREG 5.05 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation LM109K/883 vs LM309KSTEEL
M38510/10701BYX IC VREG 5 V FIXED POSITIVE REGULATOR, BFM2, FM-2, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation LM109K/883 vs M38510/10701BYX
LM109K Extended Temperature 1A 5V Output Linear Regulator / LDO 2-TO-3 -55 to 150 Texas Instruments LM109K/883 vs LM109K
Part Number Description Manufacturer Compare
LM109H/883 IC VREG 5 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation LM109K/883 vs LM109H/883
LM109K Extended Temperature 1A 5V Output Linear Regulator / LDO 2-TO-3 -55 to 150 Texas Instruments LM109K/883 vs LM109K
LM309KSTEEL 5.05V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN Texas Instruments LM109K/883 vs LM309KSTEEL
SG109T Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN Microsemi Corporation LM109K/883 vs SG109T
LM309K 5.05V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN Texas Instruments LM109K/883 vs LM309K
LM109K/883B IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation LM109K/883 vs LM109K/883B
5962-8778201ZA Fixed Positive Standard Regulator, 5VMBFM2, METAL, TO-66, 2 PIN TT Electronics Resistors LM109K/883 vs 5962-8778201ZA
SG309K Fixed Positive Standard Regulator, 5.05VBIPolar, MBFM2, METAL CAN, TO-3, 2 PIN Microsemi Corporation LM109K/883 vs SG309K
M38510/10701BYA IC VREG 5 V FIXED POSITIVE REGULATOR, BFM2, FM-2, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation LM109K/883 vs M38510/10701BYA
LM109K-SMD 5V FIXED POSITIVE REGULATOR, MBFM2 Texas Instruments LM109K/883 vs LM109K-SMD

LM109K/883 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM109K/883 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM109K/883 by National Semiconductor Corporation

  • Please alert me when LM109K/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM109K/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM109K/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM109K/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM109K/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM109K/883 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: