Part Details for LM1117GSF-5.0 by HTC Korea
Overview of LM1117GSF-5.0 by HTC Korea
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117GSF-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM1117GSF-5.0TR-ND
|
DigiKey | IC REG LINEAR 5V 300MA SOT23-3 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
LM1117GSF-5.0-TT
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.3A, SOT223-3L, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$0.0555 / $0.7340 | RFQ |