Part Details for LM120-05K by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM120-05K by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM120-05K
LM120-05K CAD Models
LM120-05K Part Data Attributes
|
LM120-05K
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM120-05K
TT Electronics Power and Hybrid / Semelab Limited
5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM120-05K
This table gives cross-reference parts and alternative options found for LM120-05K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120-05K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7905AG-OS2 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120-05K vs LM7905AG-OS2 |
UC7905AK/883BC | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | LM120-05K vs UC7905AK/883BC |
IP3R17K-12/883B | Fixed Negative Standard Regulator, 12V, MBFM2, | TT Electronics Resistors | LM120-05K vs IP3R17K-12/883B |
LM7905AK-8QR-B | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120-05K vs LM7905AK-8QR-B |
IP120AK-12-883BR1 | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM120-05K vs IP120AK-12-883BR1 |
IP7912CK | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120-05K vs IP7912CK |
5962-8874801UA | Fixed Negative Standard Regulator, 15V, BIPolar, MSFM3, | Omnirel Corp | LM120-05K vs 5962-8874801UA |
LM120AG-05 | Fixed Negative Standard Regulator, 5V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM120-05K vs LM120AG-05 |
IP7905AIGR1 | Fixed Negative Standard Regulator, 5V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | LM120-05K vs IP7905AIGR1 |
IP1R17G-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120-05K vs IP1R17G-05-BSS2 |