Part Details for LM120H-12/883 by Rochester Electronics LLC
Overview of LM120H-12/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM120H-12/883
LM120H-12/883 CAD Models
LM120H-12/883 Part Data Attributes
|
LM120H-12/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM120H-12/883
Rochester Electronics LLC
12V FIXED NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-39 | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 14 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | MILITARY | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |