Part Details for LM120H-15 by Rochester Electronics LLC
Overview of LM120H-15 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM120H-15
LM120H-15 CAD Models
LM120H-15 Part Data Attributes
|
LM120H-15
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM120H-15
Rochester Electronics LLC
Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-39 | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 14.5 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3.3% |
Alternate Parts for LM120H-15
This table gives cross-reference parts and alternative options found for LM120H-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120H-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM120H-15 | Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | Texas Instruments | LM120H-15 vs LM120H-15 |
LM120H-15/NOPB | Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | Texas Instruments | LM120H-15 vs LM120H-15/NOPB |