Part Details for LM120H-15 by Texas Instruments
Overview of LM120H-15 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM120H-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41159-ND
|
DigiKey | IC REG LINEAR -15V 200MA TO39-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
177 In Stock |
|
$15.0558 / $21.0600 | Buy Now |
DISTI #
926-LM120H-15
|
Mouser Electronics | Linear Voltage Regulators Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 RoHS: Compliant | 36 |
|
$15.0500 / $21.0500 | Buy Now |
|
Rochester Electronics | LM120 Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO RoHS: Compliant Status: Active Min Qty: 1 | 3973 |
|
$13.3900 / $15.7500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO -15V 0.2A TO3 | 18670 |
|
RFQ |
Part Details for LM120H-15
LM120H-15 CAD Models
LM120H-15 Part Data Attributes
|
LM120H-15
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM120H-15
Texas Instruments
Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Length | 8.255 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 14.5 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Pitch | 4.699 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% | |
Width | 8.255 mm |
Alternate Parts for LM120H-15
This table gives cross-reference parts and alternative options found for LM120H-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120H-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM120H-15/NOPB | Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | Texas Instruments | LM120H-15 vs LM120H-15/NOPB |
LM120H-15 | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Rochester Electronics LLC | LM120H-15 vs LM120H-15 |