Part Details for LM120H-8.0/883 by National Semiconductor Corporation
Overview of LM120H-8.0/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM120H-8.0/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM120H-8.0/883-ND
|
DigiKey | IC REG LINEAR FIXED STNDRD REG Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
102 In Stock |
|
$41.1600 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 8V, MBCY3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 102 |
|
$35.3200 / $41.5600 | Buy Now |
Part Details for LM120H-8.0/883
LM120H-8.0/883 CAD Models
LM120H-8.0/883 Part Data Attributes
|
LM120H-8.0/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM120H-8.0/883
National Semiconductor Corporation
IC VREG 8 V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 25 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 8.35 V | |
Output Voltage1-Min | 7.65 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM120H-8.0/883
This table gives cross-reference parts and alternative options found for LM120H-8.0/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120H-8.0/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7908-TO39 | 8V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120H-8.0/883 vs LM7908-TO39 |
LM7908-TO39 | Fixed Negative Standard Regulator, 8V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120H-8.0/883 vs LM7908-TO39 |
LM120H-8.0/883 | 8V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | LM120H-8.0/883 vs LM120H-8.0/883 |
SG120-08T/883B | Regulator, 1 Output, BIPolar, MBCY3, | Microsemi Corporation | LM120H-8.0/883 vs SG120-08T/883B |
5962-8987001XA | Fixed Negative Standard Regulator, | Linfinity Microelectronics | LM120H-8.0/883 vs 5962-8987001XA |
LM7908-39 | Fixed Negative Standard Regulator, 8V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120H-8.0/883 vs LM7908-39 |
SG120-08T | Fixed Negative Standard Regulator, 8V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | LM120H-8.0/883 vs SG120-08T |